
* Images are for reference only
SMH100-LPPE-D07-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D07-RA-BK
- JLCPCB Part #
- C5900225
- Package
- Push-Pull,P=1mm
- Description
- -40℃~+125℃ 14P 1A 1mm 1mm 2 Black Gold Phosphor Bronze Right Angle Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1350
200+
$0.8524
500+
$0.8234
1000+
$0.8105
Related Products

SMH100-LPPE-D03-RA-BK
Sullins Connector Solutions
$0.9427

SMH100-LPPE-D47-RA-BK
Sullins Connector Solutions
$13.4464

SMH100-LPPE-D09-RA-BK
Sullins Connector Solutions
$1.1602

SMH100-LPSE-D39-RA-BK
Sullins Connector Solutions
$25.1703

SMH100-LPSE-D22-RA-BK
Sullins Connector Solutions
$14.5888

SMH100-LPPE-S09-RA-BK
Sullins Connector Solutions
$1.5888
Welcome back, may I help you?