
* Images are for reference only
416F4001XAAR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 416F4001XAAR
- JLCPCB Part #
- C5898697
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 10pF 40MHz 60Ω ±10ppm ±15ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0674
200+
$0.4263
500+
$0.4119
1000+
$0.4055
Related Products

416F40012AAR
CTS Electronic Components
$1.0674

416F4401XAAR
CTS Electronic Components
$1.0674

416F4801XAAR
CTS Electronic Components
$1.0674

SXT11410ED07-30.000M
Suntsu Electronics, Inc.
$0.9584

SXT11410DB17-24.000M
Suntsu Electronics, Inc.
$0.9536

SXT11410AA17-25.000M
Suntsu Electronics, Inc.
$0.9584
Welcome back, may I help you?