
* Images are for reference only
416-91-256-41-006000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 416-91-256-41-006000
- JLCPCB Part #
- C5898260
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 3A 56P 6mm Through Hole Tin-Lead Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4781
198+
$9.3681
498+
$9.0556
1002+
$8.9010
Welcome back, may I help you?