
* Images are for reference only
SI5351A-B05515-GTR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI5351A-B05515-GTR
- JLCPCB Part #
- C5895412
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.25V~3.6V 200MHz 4 I2C MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3567
200+
$0.9408
500+
$0.9103
1000+
$0.8942
Welcome back, may I help you?