
* Images are for reference only
SFM315-LPPE-D09-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D09-SP-BK
- JLCPCB Part #
- C5887309
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 18P 1A 1mm 1mm 2 3.3mm Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5259
200+
$1.8069
500+
$1.7458
1000+
$1.7153
Related Products

SFM315-LPPE-D06-SP-BK
Sullins Connector Solutions
$4.2433

SFM315-LPPE-D02-SP-BK
Sullins Connector Solutions
$1.8053

SFM315-LPPE-D04-SP-BK
Sullins Connector Solutions
$3.2395

CLM-140-02-LM-D-TR
Samtec
$17.8241

SFM315-LPPE-D31-SM-BK
Sullins Connector Solutions
$12.7136

CLM-135-02-F-D-TR
Samtec
$10.7606
Welcome back, may I help you?