
* Images are for reference only
SFM315-LPPE-D08-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D08-SM-BK
- JLCPCB Part #
- C5887307
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 16P 1A 1mm 1mm 2 3.3mm Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4280
200+
$1.7670
500+
$1.7090
1000+
$1.6800
Related Products
Welcome back, may I help you?