
* Images are for reference only
SFM210-LPSE-S18-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPSE-S18-SC-BK
- JLCPCB Part #
- C5887266
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 18P 1A 1mm 2.2mm Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7536
200+
$3.0944
500+
$2.9900
1000+
$2.9402
Related Products

SFM210-LPSE-S38-SC-BK
Sullins Connector Solutions
$15.7241

SFM210-LPSE-S08-SC-BK
Sullins Connector Solutions
$3.9491

SFM210-LPSE-S15-SC-BK
Sullins Connector Solutions
$6.5969

CLM-105-02-G-D-PA-TR
Samtec
$5.2794

SFM315-LPGE-D33-SP-BK
Sullins Connector Solutions
$17.2520

BC085-16-A-0390-L-C
Global Connector Technology
$2.1304
Welcome back, may I help you?