
* Images are for reference only
SFH11-PPPC-D07-RA-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-PPPC-D07-RA-BK
- JLCPCB Part #
- C5886729
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 3A 6mm Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6549
200+
$0.6607
500+
$0.6397
1000+
$0.6285
Related Products

SFH11-PPPC-D03-RA-BK
Sullins Connector Solutions
$0.9942

SFH11-PPPC-D05-RA-BK
Sullins Connector Solutions
$1.1924

SFH11-NPPC-D07-RA-BK
Sullins Connector Solutions
$1.8031

499-83-234-10-003101
Preci-Dip
$13.2514

NPPC201LGBN-RC
Sullins Connector Solutions
$2.5475

NPPC042LJBN-RC
Sullins Connector Solutions
$1.9578
Welcome back, may I help you?