This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SFH11-NPPC-D05-ST-BK

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SFH11-NPPC-D05-ST-BK
JLCPCB Part #
C5886721
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 10P 2 2.54mm 2.54mm 3A 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2098
200+ $0.4836
500+ $0.4676
1000+ $0.4595
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons