
* Images are for reference only
SBT5VLHCTPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBT5VLHCTPC
- JLCPCB Part #
- C5886294
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14mm 2.075kHz 3.3V~5V 44.45mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$127.9750
200+
$51.0641
500+
$49.3573
1000+
$48.5143
Related Products

SBT5TLHCTPC
Mallory Sonalert Products Inc
$127.9750

SBT5ELHCTPC
Mallory Sonalert Products Inc
$127.9750

SBT5DLHCTPC
Mallory Sonalert Products Inc
$127.9750

SBS12THPC
Mallory Sonalert Products Inc
$126.6592

SBT12XHCSPPC
Mallory Sonalert Products Inc
$109.8655

SBT5DMPC
Mallory Sonalert Products Inc
$105.3301
Welcome back, may I help you?