
* Images are for reference only
SA254374F35HAR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- SA254374F35HAR
- JLCPCB Part #
- C5885927
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 10pF 37.4MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9497
200+
$0.3796
500+
$0.3667
1000+
$0.3602
Related Products

SA254384F35HAR
CTS Electronic Components
$0.9497

SA204374F35HAR
CTS Electronic Components
$1.2566

SA254370F35HAR
CTS Electronic Components
$0.9497

SXT22417BA38-30.000M
Suntsu Electronics, Inc.
$2.3290

SXT22412DB17-27.120M
Suntsu Electronics, Inc.
$1.1548

SXT2248ED16-30.000M
Suntsu Electronics, Inc.
$1.3551
Welcome back, may I help you?