This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S42C043823GP

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
S42C043823GP
JLCPCB Part #
C5885538
Package
0606
Description
2 4 63mW 82kΩ ±2% ±200ppm/℃ 0606 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1691
200+ $0.0675
500+ $0.0652
1000+ $0.0641
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons