
* Images are for reference only
680uF10V6.3x15GF
Extended
- Manufacturer
- Econd
- MFR.Part #
- 680uF10V6.3x15GF
- JLCPCB Part #
- C49304964
- Package
- Plugin,D6.3xL15mm
- Description
- -40℃~+105℃ 10V 110mΩ 15mm 2.5mm 2000hrs@105℃ 6.3mm 620mA@100KHz 680uF ±20% Plugin,D6.3xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1060
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1060
In-stock Item Pricing
Qty Unit Price
1+
$0.0309
200+
$0.0239
1000+
$0.0201
2000+
$0.0176
10000+
$0.0156
20000+
$0.0146
Related Products
Welcome back, may I help you?