This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM20F3003CT-H

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
RM20F3003CT-H
JLCPCB Part #
C5875162
Package
2010
Description
-55℃~+155℃ 1W 300kΩ Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 92

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0981
2000+ $0.0392
5000+ $0.0379
10000+ $0.0373

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons