
* Images are for reference only
157LBA400M2CD
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 157LBA400M2CD
- JLCPCB Part #
- C5872840
- Package
- Plugin,D25xL32mm
- Description
- -25℃~+85℃ 1.65786Ω@120Hz 10mm 150uF 2000hrs@85℃ 25mm 32mm 400V 890mA@120Hz ±20% Plugin,D25xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1650
200+
$3.6577
500+
$3.5354
1000+
$3.4743