
* Images are for reference only
715P82296KD3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P82296KD3
- JLCPCB Part #
- C3798629
- Package
- Plugin,P=9.5mm
- Description
- -55℃~+85℃ 200V、600V 8.2nF ±10% 插件,P=9.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0924
200+
$0.4241
500+
$0.4081
1000+
$0.4017
Related Products