
* Images are for reference only
122-13-628-41-801000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 122-13-628-41-801000
- JLCPCB Part #
- C5867991
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 28P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3653
196+
$11.7177
504+
$11.3258
994+
$11.1322
Related Products

122-13-624-41-801000
Mill-Max Mfg. Corp.
$27.5457

122-13-328-41-801000
Mill-Max Mfg. Corp.
$28.3135

123-13-628-41-801000
Mill-Max Mfg. Corp.
$30.6751

124-41-308-41-002000
Mill-Max Mfg. Corp.
$17.4459

510-93-085-10-031003
Mill-Max Mfg. Corp.
$79.0396

510-13-209-17-081003
Mill-Max Mfg. Corp.
$146.8341
Welcome back, may I help you?