
* Images are for reference only
115-44-320-61-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 115-44-320-61-003000
- JLCPCB Part #
- C5867694
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 20P Beryllium Copper DIP Tin Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5914
200+
$10.2121
500+
$9.8703
1000+
$9.7010
Related Products

115-44-420-61-003000
Mill-Max Mfg. Corp.
$29.1336

115-44-322-61-003000
Mill-Max Mfg. Corp.
$28.4806

115-43-320-61-003000
Mill-Max Mfg. Corp.
$29.5108

116-93-432-61-007000
Mill-Max Mfg. Corp.
$32.1034

TCC05DCSN-S1403
Sullins Connector Solutions
$24.4774

116-93-632-61-006000
Mill-Max Mfg. Corp.
$30.9054
Welcome back, may I help you?