This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP103Q151B-TR-FE

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP103Q151B-TR-FE
JLCPCB Part #
C5865693
Package
SC-82AB
Description
-40℃~+85℃@(Ta) 1 1.5V 150mA 470mV@(150mA) 5.25V 50uA 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Enable Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6410
200+ $0.2568
500+ $0.2487
1000+ $0.2439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons