
* Images are for reference only
R1130H001C-T1-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1130H001C-T1-FE
- JLCPCB Part #
- C5853399
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 1.5V~5V 200mV@(100mA) 300mA 50uA 60dB@(1kHz) 8V Adjustable Over Current Protection、Enable Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3709
200+
$0.1481
500+
$0.1431
1000+
$0.1406
Welcome back, may I help you?