
* Images are for reference only
QVMQF326P33-2.5B-16.320
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326P33-2.5B-16.320
- JLCPCB Part #
- C5852742
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 16.32MHz 3.3V 35mA LVPECL ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7966
201+
$13.0868
501+
$12.6498
999+
$12.4338
Related Products

QVMQF326P33-2.5B-16.300
MERCURY Electronic
$32.5951

QVMQF326P33-2.5B-16.380
MERCURY Electronic
$32.5951

QVMQF326D33-2.5B-16.320
MERCURY Electronic
$32.7966

QMQF326D25-2.0A-20.460
MERCURY Electronic
$34.8764

VMQF326D33-43.000-1.0/-40+85
MERCURY Electronic
$37.1578

QVMQF326D25-2.0A-52.000
MERCURY Electronic
$34.8764
Welcome back, may I help you?