This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RF062PJ270CS

Extended
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
RF062PJ270CS
JLCPCB Part #
C5847248
Package
-
Description
2 27Ω 31mW 4 ±250ppm/℃ ±5% - Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1822
200+ $0.0728
500+ $0.0704
1000+ $0.0691
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons