This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PJSD07TS-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
PJSD07TS-AU_R1_000A1
JLCPCB Part #
C5845501
Package
SOD-523
Description
-50℃~+150℃ 120W@8/20us 150nA 22.7V 7.5V 7V 85pF TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 97

Full Reel: 3330000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0932
200+ $0.0373
500+ $0.0360
1000+ $0.0353

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons