
* Images are for reference only
PI6CB332001AZXBIEX-13R
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI6CB332001AZXBIEX-13R
- JLCPCB Part #
- C5845324
- Package
- AQFN-80(6x6)
- Description
- -40℃~+85℃ 1 20 3.135V~3.465V 400MHz AQFN-80(6x6) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6795
200+
$7.0555
500+
$6.8194
1000+
$6.7021
Related Products
Welcome back, may I help you?