This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P1CH14A-AU_R1_000A1

Extended
Manufacturer
PANJIT International
MFR.Part #
P1CH14A-AU_R1_000A1
JLCPCB Part #
C5840747
Package
SOD-323HE
Description
-55℃~+150℃ 14V 15.6V 150W@10/1000us 23.2V 500nA 6.5A@10/1000us IEC 61000-4-2 TVS SOD-323HE ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 81

Full Reel: 575000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1107
200+ $0.0442
500+ $0.0427
1000+ $0.0419
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons