
* Images are for reference only
QVMQF574T25-2.0A-15.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-15.000
- JLCPCB Part #
- C5837266
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 15MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.4618
201+
$15.7457
501+
$15.2198
999+
$14.9601
Related Products

QVMQF574T25-2.0A-75.000
MERCURY Electronic
$39.4618

QVMQF574T25-2.0A-55.000
MERCURY Electronic
$39.4618

QVMQF574T25-2.0A-11.000
MERCURY Electronic
$39.4618

QMQF574T33-2.5B-14.318
MERCURY Electronic
$37.1776

QMQF574T25-2.5B-24.576
MERCURY Electronic
$37.1776

QMQF574T25-2.0A-161.000
MERCURY Electronic
$39.4618
Welcome back, may I help you?