
* Images are for reference only
QT532G-24.576MBBK-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT532G-24.576MBBK-T
- JLCPCB Part #
- C5836057
- Package
- SMD5032
- Description
- -20℃~+70℃ 20pF 24.576MHz 50Ω ±50ppm ±50ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5945
200+
$0.2378
500+
$0.2298
1000+
$0.2266
Related Products
Welcome back, may I help you?