
* Images are for reference only
NPPN301BFCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN301BFCN-RC
- JLCPCB Part #
- C5834018
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 2A 2mm 30P 4.4mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7261
200+
$1.4876
500+
$1.4375
1000+
$1.4133
Welcome back, may I help you?