
* Images are for reference only
NPPC312LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPC312LFBN-RC
- JLCPCB Part #
- C5833812
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 3A 62P 8.51mm Gold Through Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1791
200+
$2.4659
500+
$2.3840
1000+
$2.3423
Related Products

NPPC392LFBN-RC
Sullins Connector Solutions
$7.0364

NPPC132LFBN-RC
Sullins Connector Solutions
$2.6618

NPPC342LFBN-RC
Sullins Connector Solutions
$6.1888

714-93-158-41-001000
Mill-Max Mfg. Corp.
$27.9705

346-44-125-41-012000
Mill-Max Mfg. Corp.
$17.0539

322-13-131-41-001000
Mill-Max Mfg. Corp.
$26.3330
Welcome back, may I help you?