
* Images are for reference only
PJE36HWS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJE36HWS_R1_00001
- JLCPCB Part #
- C5828543
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 1uA 36V 40V 70V 75pF Bidirectional TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 155
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
200+
$0.0231
500+
$0.0225
1000+
$0.0220
Related Products
Welcome back, may I help you?