This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPL-AT2512-1R0

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPL-AT2512-1R0
JLCPCB Part #
C5800545
Package
1008
Description
1uH 33mΩ 4.1A 5.2A ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.6588
100+ $0.5167
500+ $0.4909
1000+ $0.4393
3000+ $0.4135

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons