
* Images are for reference only
MQF326P25-31.250-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P25-31.250-1.0/-40+85
- JLCPCB Part #
- C5799994
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 31.25MHz 36mA PECL ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9354
201+
$14.7377
501+
$14.2457
999+
$14.0021
Related Products

MQF326D25-31.250-1.0/-40+85
MERCURY Electronic
$36.9354

VMQF326P25-31.250-1.0/-40+85
MERCURY Electronic
$36.9354

MQF326P25-31.200-1.0/-40+85
MERCURY Electronic
$36.9354

QVMQF326T33-2.5B-19.680
MERCURY Electronic
$32.4000

QVMQF326P33-2.5B-25.00125
MERCURY Electronic
$32.4000

QMQF326T25-2.0A-150.000
MERCURY Electronic
$34.8825
Welcome back, may I help you?