
* Images are for reference only
TG2016SMN 19.2000M-ECGNNM3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- TG2016SMN 19.2000M-ECGNNM3
- JLCPCB Part #
- C5797135
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.5mA 1.8V 19.2MHz Clipped sine wave ±500ppb SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9622
250+
$0.7836
500+
$0.7578
1000+
$0.7449
Welcome back, may I help you?