
* Images are for reference only
MBR5H60AFC_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR5H60AFC_R1_00001
- JLCPCB Part #
- C5795441
- Package
- SMAF-C
- Description
- -55℃~+175℃ 1 Independent 100A 5A 5uA@60V 60V 750mV@5A SMAF-C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2551
1000+
$0.1018
2500+
$0.0984
5000+
$0.0968
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?