
* Images are for reference only
SXT3248BB48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB48-24.576M
- JLCPCB Part #
- C5786986
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 24.576MHz 50Ω 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1554
200+
$0.4609
500+
$0.4464
1000+
$0.4383
Related Products

SXT3248EB48-24.576M
Suntsu Electronics, Inc.
$1.2810

SXT3248BA48-24.576M
Suntsu Electronics, Inc.
$1.1409

SXT3248CB48-24.576M
Suntsu Electronics, Inc.
$1.1827

SXT32414AA38-22.1184M
Suntsu Electronics, Inc.
$1.2021

SXT32414BA38-13.000M
Suntsu Electronics, Inc.
$0.9926

7V-25.000MDDJ-T
TXC Corp
$0.8540
Welcome back, may I help you?