
* Images are for reference only
SXT32419EC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EC17-18.432M
- JLCPCB Part #
- C5786935
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 18.432MHz 19pF 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8158
200+
$0.3254
500+
$0.3158
1000+
$0.3094
Related Products

SXT32417EC17-18.432M
Suntsu Electronics, Inc.
$0.8158

SXT32419EA17-18.432M
Suntsu Electronics, Inc.
$0.7789

SXT32419ED17-18.432M
Suntsu Electronics, Inc.
$0.8350

SXT32412FC27-13.560M
Suntsu Electronics, Inc.
$1.2341

SXT32410FC27-48.000M
Suntsu Electronics, Inc.
$1.2325

SXT32417AA16-27.000M
Suntsu Electronics, Inc.
$0.6587
Welcome back, may I help you?