
* Images are for reference only
SXT32419DC17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC17-13.000M
- JLCPCB Part #
- C5786764
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 13MHz 19pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9578
200+
$0.3828
500+
$0.3699
1000+
$0.3634
Related Products

SXT32418DC17-13.000M
Suntsu Electronics, Inc.
$0.9578

SXT32419DC16-13.000M
Suntsu Electronics, Inc.
$0.9562

SXT32419DC27-13.000M
Suntsu Electronics, Inc.
$0.9610

ABM8-19.200MHZ-10-R40-B1U-T
Abracon LLC
$0.7204

SXT32415AA17-14.7456M
Suntsu Electronics, Inc.
$0.6396

SXT32412BA38-13.000M
Suntsu Electronics, Inc.
$0.9852
Welcome back, may I help you?