
* Images are for reference only
SXT32419CC27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC27-40.000M
- JLCPCB Part #
- C5786563
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 40MHz 40Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8657
200+
$0.3454
500+
$0.3341
1000+
$0.3293
Related Products

SXT32419DC27-40.000M
Suntsu Electronics, Inc.
$0.9846

SXT32418CC27-40.000M
Suntsu Electronics, Inc.
$0.7549

SXT32419CC27-30.000M
Suntsu Electronics, Inc.
$0.8432

SXT32418BA16-19.6608M
Suntsu Electronics, Inc.
$0.7437

FA-238 23.0400MD-W
Seiko Epson
$0.4847

QT325G-25.000MAAV-T
QST Products, LLC
$0.4075
Welcome back, may I help you?