
* Images are for reference only
SXT32418FA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FA48-27.000M
- JLCPCB Part #
- C5785935
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 27MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3341
200+
$0.5324
500+
$0.5146
1000+
$0.5066
Related Products

SXT32412FA48-27.000M
Suntsu Electronics, Inc.
$1.2454

SXT32410FA48-27.000M
Suntsu Electronics, Inc.
$1.0018

SXT32418AA48-27.000M
Suntsu Electronics, Inc.
$0.6840

SXT32416DA07-16.384M
Suntsu Electronics, Inc.
$1.1131

SXT32412EA17-13.000M
Suntsu Electronics, Inc.
$1.0921

SXT32415BA16-13.560M
Suntsu Electronics, Inc.
$0.5630
Welcome back, may I help you?