
* Images are for reference only
SXT32418DC17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DC17-12.000M
- JLCPCB Part #
- C5784301
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12MHz 18pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9271
200+
$0.3709
500+
$0.3580
1000+
$0.3515
Related Products

SXT32418DC17-13.000M
Suntsu Electronics, Inc.
$0.9561

SXT32418DC16-12.000M
Suntsu Electronics, Inc.
$0.9206

SXT32418DB17-12.000M
Suntsu Electronics, Inc.
$0.8932

SXT32410EE38-19.6608M
Suntsu Electronics, Inc.
$1.0029

SXT3248FA48-16.000M
Suntsu Electronics, Inc.
$1.2318

SXT32411BB17-44.000M
Suntsu Electronics, Inc.
$2.0057
Welcome back, may I help you?