
* Images are for reference only
SXT32414BB17-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BB17-36.000M
- JLCPCB Part #
- C5783390
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 14pF 36MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4185
200+
$0.5665
500+
$0.5471
1000+
$0.5374
Related Products

SXT32419BB17-36.000M
Suntsu Electronics, Inc.
$1.4185

SXT32417BB17-36.000M
Suntsu Electronics, Inc.
$1.4185

SXT32412BB17-36.000M
Suntsu Electronics, Inc.
$1.4185

Q 16,0-JXS32-9-10/15-T1-WA-LF
Jauch Quartz
$1.1377

SXT32410AA38-11.0592M
Suntsu Electronics, Inc.
$0.7472

SXT3248EB17-19.6608M
Suntsu Electronics, Inc.
$0.8327
Welcome back, may I help you?