
* Images are for reference only
SXT32417BA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA38-50.000M
- JLCPCB Part #
- C5783098
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 17pF 35Ω 50MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5614
200+
$0.2243
500+
$0.2178
1000+
$0.2130
Related Products

SXT32418BA38-50.000M
Suntsu Electronics, Inc.
$0.7195

SXT32417AA38-50.000M
Suntsu Electronics, Inc.
$0.5550

SXT22417BA38-50.000M
Suntsu Electronics, Inc.
$1.3067

SXT32413DB27-13.560M
Suntsu Electronics, Inc.
$1.1276

SXT3247AA48-30.000M
Suntsu Electronics, Inc.
$1.5632

SXT3248EC27-24.576M
Suntsu Electronics, Inc.
$1.2922
Welcome back, may I help you?