
* Images are for reference only
SXT32412BA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA38-26.000M
- JLCPCB Part #
- C5782611
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 26MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7606
200+
$0.3046
500+
$0.2933
1000+
$0.2885
Related Products

SXT32412BA38-25.000M
Suntsu Electronics, Inc.
$0.6768

SXT32419BA38-26.000M
Suntsu Electronics, Inc.
$0.7171

SXT32412AA38-26.000M
Suntsu Electronics, Inc.
$0.6736

SXT32410DA48-24.576M
Suntsu Electronics, Inc.
$0.9427

SXT32417DB16-19.200M
Suntsu Electronics, Inc.
$1.1425

SXT32415CB48-22.1184M
Suntsu Electronics, Inc.
$0.9958
Welcome back, may I help you?