
* Images are for reference only
SXT32412EE16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE16-25.000M
- JLCPCB Part #
- C5782513
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 25MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8980
200+
$0.3586
500+
$0.3473
1000+
$0.3408
Related Products

SXT32410EE16-25.000M
Suntsu Electronics, Inc.
$1.2227

SXT32412DC16-25.000M
Suntsu Electronics, Inc.
$0.7931

SXT32412EE16-40.000M
Suntsu Electronics, Inc.
$1.1839

SXT32412FA07-20.000M
Suntsu Electronics, Inc.
$1.2146

CXAF-026000-3F09E41
AKER
$0.3166

SXT32420DD48-16.384M
Suntsu Electronics, Inc.
$1.2097
Welcome back, may I help you?