
* Images are for reference only
SXT32412ED48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED48-30.000M
- JLCPCB Part #
- C5782498
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 30MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1696
200+
$0.4679
500+
$0.4517
1000+
$0.4437
Related Products

SXT32412EA48-30.000M
Suntsu Electronics, Inc.
$1.0566

SXT32412EE48-30.000M
Suntsu Electronics, Inc.
$1.2067

SXT32412ED48-40.000M
Suntsu Electronics, Inc.
$1.1696

SXT32421AA48-18.432M
Suntsu Electronics, Inc.
$0.6050

FA-238 24.0000MA30X-K0
Seiko Epson
$0.1775

SXT32419DC07-16.384M
Suntsu Electronics, Inc.
$1.1631
Welcome back, may I help you?