
* Images are for reference only
SXT32412DC17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC17-24.576M
- JLCPCB Part #
- C5782155
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 24.576MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9643
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT32419DC17-24.576M
Suntsu Electronics, Inc.
$0.9998

SXT32412DC27-24.576M
Suntsu Electronics, Inc.
$0.9691

SXT32412DD17-24.576M
Suntsu Electronics, Inc.
$1.0014

SXT32412DC17-14.31818M
Suntsu Electronics, Inc.
$1.1193

SXT32415CC07-11.0592M
Suntsu Electronics, Inc.
$0.6784

ECS-240-9-33B-CWN-TR3
ECS
$0.8108
Welcome back, may I help you?