
* Images are for reference only
SXT32412DB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB07-38.400M
- JLCPCB Part #
- C5782069
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 38.4MHz 40Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9115
200+
$0.3646
500+
$0.3517
1000+
$0.3469
Related Products

SXT32412CB07-38.400M
Suntsu Electronics, Inc.
$0.7985

SXT32412DB17-38.400M
Suntsu Electronics, Inc.
$0.9244

SXT32410DB07-38.400M
Suntsu Electronics, Inc.
$0.9486

SXT32417BB48-18.432M
Suntsu Electronics, Inc.
$0.6437

CX3225GB40000D0HPQCC
Kyocera AVX
$0.6550

SXT32412BA17-52.000M
Suntsu Electronics, Inc.
$0.9405
Welcome back, may I help you?