
* Images are for reference only
SXT32412AA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA48-20.000M
- JLCPCB Part #
- C5780558
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 20MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6794
200+
$0.2712
500+
$0.2631
1000+
$0.2582
Related Products

SXT32412AA48-30.000M
Suntsu Electronics, Inc.
$0.6794

SXT32417AA48-20.000M
Suntsu Electronics, Inc.
$0.6810

SXT32418AA48-20.000M
Suntsu Electronics, Inc.
$0.6649

QT325G-12.000MDIQ-T
QST Products, LLC
$0.6859

SXT32418EE38-13.560M
Suntsu Electronics, Inc.
$0.6584

SXT3249AA27-13.000M
Suntsu Electronics, Inc.
$0.9699
Welcome back, may I help you?