
* Images are for reference only
SXT32410FC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC07-16.384M
- JLCPCB Part #
- C5779895
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 16.384MHz 70Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3807
200+
$0.5507
500+
$0.5330
1000+
$0.5234
Related Products

SXT32410FB07-16.384M
Suntsu Electronics, Inc.
$1.3550

SXT32410CC07-16.384M
Suntsu Electronics, Inc.
$1.0837

SXT32410DC07-16.384M
Suntsu Electronics, Inc.
$1.1575

SXT32418ED27-16.384M
Suntsu Electronics, Inc.
$1.2940

SXT32419DB16-40.000M
Suntsu Electronics, Inc.
$0.9312

SXT3249DC07-13.560M
Suntsu Electronics, Inc.
$0.5411
Welcome back, may I help you?