
* Images are for reference only
SXT2249AA48-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249AA48-27.120M
- JLCPCB Part #
- C5779737
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 27.12MHz 80Ω 9pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1502
200+
$0.4598
500+
$0.4437
1000+
$0.4372
Related Products

SXT2249AA38-27.120M
Suntsu Electronics, Inc.
$1.1357

SXT2149AA48-27.120M
Suntsu Electronics, Inc.
$1.4390

SXT2248AA48-27.120M
Suntsu Electronics, Inc.
$1.0825

Q 24,0-JXS22P4-12-20/20-T1-FU-AEC-LF
Jauch Quartz
$1.2309

SXT2247BA38-24.000M
Suntsu Electronics, Inc.
$1.2809

SXT22418EC16-12.000M
Suntsu Electronics, Inc.
$1.1163
Welcome back, may I help you?